
2748430000 | |
|---|---|
DigiKey Part Number | 281-2748430000-ND |
Manufacturer | |
Manufacturer Product Number | 2748430000 |
Description | HDC MHE 6 FP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Male Module without Contacts Beige 6 Position Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Module without Contacts | |
Gender | Male | |
Number of Positions | 6 | |
Size | - | |
Termination Style | Screw | |
Voltage Rating | 500V | |
Current Rating (Amps) | 16A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Beige | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,50000 € | 14,50 € |
| 10 | 12,32300 € | 123,23 € |
| 25 | 11,55200 € | 288,80 € |
| 50 | 11,00040 € | 550,02 € |
| 100 | 10,47560 € | 1.047,56 € |
| 250 | 9,82020 € | 2.455,05 € |
| 500 | 9,35198 € | 4.675,99 € |
| Unit Price without VAT: | 14,50000 € |
|---|---|
| Unit Price with VAT: | 17,25500 € |









