
6ES76483AH001XA0 | |
|---|---|
DigiKey Part Number | 3473-6ES76483AH001XA0-ND |
Manufacturer | |
Manufacturer Product Number | 6ES76483AH001XA0 |
Description | PS ADAPTER (FCI-SATA) |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 15 Position SATA Receptacle to Plug 0.984' (300.00mm, 11.811") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | SATA | |
Number of Positions | 15 | |
Connector Type | Receptacle to Plug | |
Gender | Female to Male | |
Fastening Type | - | |
Features | - | |
Cable Type | - | |
Usage | - | |
Length | 0.984' (300.00mm, 11.811") | |
Color | - | |
Shielding | - | |
Wire Gauge | - | |
Frequency - Max | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,23000 € | 46,23 € |
| Unit Price without VAT: | 46,23000 € |
|---|---|
| Unit Price with VAT: | 55,01370 € |










