
1590ZGRP162BK | |
|---|---|
DigiKey Part Number | 164-1590ZGRP162BK-ND |
Manufacturer | |
Manufacturer Product Number | 1590ZGRP162BK |
Description | ENCLOSURE 10.24"L X 6.3"W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enclosure Fiberglass/Polyester Black Cover Included 10.240" L x 6.300" W (260.10mm x 160.02mm) X 3.560" (90.42mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 10.240" L x 6.300" W (260.10mm x 160.02mm) | |
Height | 3.560" (90.42mm) | |
Area (L x W) | 95.2in² (614cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.063" (1.60mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,37000 € | 84,37 € |
| Unit Price without VAT: | 84,37000 € |
|---|---|
| Unit Price with VAT: | 100,40030 € |









