1787280000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1787280000
RockStar ModuPlug sample Box Handling

1787280000

DigiKey Part Number
1787280000-ND
Manufacturer
Manufacturer Product Number
1787280000
Description
CONN HOOD SIDE ENTRY SZ4 M25
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hood Connector Side Entry M25 4 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Connector Type
Hood
Style
Side Entry
Size
4
Lock Location
Locking Clip (1) on Base Bottom
Thread Size
M25
Size / Dimension
2.874" L x 1.693" W x 2.835" H (73.00mm x 43.00mm x 72.00mm)
Housing Color
Gray
Features
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Aluminum, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
121,82000 €21,82 €
1018,54500 €185,45 €
2517,38320 €434,58 €
5016,55360 €827,68 €
10015,76400 €1.576,40 €
25014,77804 €3.694,51 €
50014,07366 €7.036,83 €
Manufacturers Standard Package
Unit Price without VAT:21,82000 €
Unit Price with VAT:25,96580 €