
HD36-24-29PE-059 | |
|---|---|
DigiKey Part Number | 1734-HD36-24-29PE-059-ND |
Manufacturer | |
Manufacturer Product Number | HD36-24-29PE-059 |
Description | PLG, 29P,AL,E,CBLCLMPBT,DR,12/16 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 29 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Cable Clamp |
Datasheet | Datasheet |
EDA/CAD Models | HD36-24-29PE-059 Models |
Category | Fastening Type Bayonet Lock |
Manufacturer TE Connectivity Deutsch Connectors | Orientation Keyed |
Series | Primary Material Metal |
Packaging Box | Shell Material Aluminum Alloy |
Part Status Active | Housing Color Silver |
Connector Type Plug Housing | Ingress Protection IP67 - Dust Tight, Waterproof |
Type For Male Pins | Features Backshell, Cable Clamp |
Number of Positions 29 | Shielding Unshielded |
Shell Size - Insert 24-29 | Note Contacts Sold Separately |
Contact Type Crimp | Contact Shape Circular |
Contact Size 12 (4), 16 (19), 20 (6) | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,86000 € | 57,86 € |
| 10 | 49,18500 € | 491,85 € |
| 25 | 46,10720 € | 1.152,68 € |
| 50 | 43,90860 € | 2.195,43 € |
| 100 | 41,81520 € | 4.181,52 € |
| Unit Price without VAT: | 57,86000 € |
|---|---|
| Unit Price with VAT: | 68,85340 € |




