



280-565 | |
|---|---|
DigiKey Part Number | 2946-280-565-ND |
Manufacturer | |
Manufacturer Product Number | 280-565 |
Description | 2-CONDUCTOR ACTUATOR TERMINAL BL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Disconnect, Isolated Gray 12-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 280-565 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Disconnect, Isolated | |
Disconnect Type | Component Plug | |
Number of Positions | 3 | |
Number of Levels | 2 | |
Terminal - Width | 5.0mm | |
Termination Style | Push In, Spring | |
Current - IEC | 6.3 A | |
Voltage - IEC | 250V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 12-28 AWG | |
Wire Gauge or Range - mm² | 0.08-2.5mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 8mm ~ 9mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,12000 € | 13,12 € |
| 10 | 9,33600 € | 93,36 € |
| 25 | 8,29480 € | 207,37 € |
| 50 | 7,67060 € | 383,53 € |
| 100 | 7,16780 € | 716,78 € |
| 250 | 6,65872 € | 1.664,68 € |
| 500 | 6,36848 € | 3.184,24 € |
| 1.000 | 6,14258 € | 6.142,58 € |
| Unit Price without VAT: | 13,12000 € |
|---|---|
| Unit Price with VAT: | 15,61280 € |











