1499860000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1499860000
1499860000
1499860000

1499860000

DigiKey Part Number
1499860000-ND
Manufacturer
Manufacturer Product Number
1499860000
Description
TERM BLOCK PLUG 5POS 5.08MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
5 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Plug, Female Sockets
Number of Positions
5
Positions Per Level
5
Number of Levels
1
Pitch
0.200" (5.08mm)
Header Orientation
-
Plug Wire Entry
180°
Termination Style
Screw - TOP Clamp
Mounting Type
Free Hanging (In-Line)
Current - IEC
27A
Voltage - IEC
400 V
Current - UL
17 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
14-26 AWG
Wire Gauge or Range - mm²
0.2-2.5mm²
Color
Orange
Operating Temperature
-50°C ~ 100°C
Contact Mating Finish
Tin
Features
Retention Latches (Non-Wire Side)
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
M2.5
Torque - Screw
0.4-0.5 Nm (3.5-4.4 Lb-In)
Wire Strip Length
13mm
Contact Material
Copper Alloy
Housing Material
Polybutylene Terephthalate (PBT), Glass Filled
Contact Tail Length
-
Insulation Height
0.480" (12.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
113,04000 €13,04 €
109,28300 €92,83 €
258,24720 €206,18 €
507,62580 €381,29 €
1007,12540 €712,54 €
2506,61872 €1.654,68 €
5006,32980 €3.164,90 €
1.0006,10493 €6.104,93 €
Unit Price without VAT:13,04000 €
Unit Price with VAT:15,51760 €

Other Suppliers on DigiKey

68In Stock
Ships from WEC