770-2334/007-000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WAGO Corporation
In Stock: 0
Unit Price: 5,95000 €
Datasheet
770-2334/007-000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

770-2334/007-000

DigiKey Part Number
2946-770-2334/007-000-ND
Manufacturer
Manufacturer Product Number
770-2334/007-000
Description
TERM BLOCK PLUG 4POS 10MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 Position Terminal Block Plug, Male Pins 0.394" (10.00mm) 180° Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
770-2334/007-000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Type
Plug, Male Pins
Number of Positions
4
Positions Per Level
4
Number of Levels
1
Pitch
0.394" (10.00mm)
Header Orientation
-
Plug Wire Entry
180°
Termination Style
Screwless - Spring Cage, Tension Clamp
Mounting Type
Panel Mount, Snap-In
Current - IEC
32A
Voltage - IEC
400 V
Current - UL
23 A
Voltage - UL
600 V
Wire Gauge or Range - AWG
12-20 AWG
Wire Gauge or Range - mm²
0.5-4mm²
Color
Green
Operating Temperature
-35°C ~ 85°C
Contact Mating Finish
-
Features
Lever Actuated
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
9mm
Contact Material
-
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Tail Length
-
Insulation Height
0.728" (18.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
16,88000 €6,88 €
Manufacturers Standard Package
Unit Price without VAT:6,88000 €
Unit Price with VAT:8,18720 €