
1597DIN6MDC53 | |
|---|---|
DigiKey Part Number | 164-1597DIN6MDC53-ND |
Manufacturer | |
Manufacturer Product Number | 1597DIN6MDC53 |
Description | ENCLOSURE PC 4.17"L X 3.55"W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enclosure Polycarbonate Light Gray Cover Included 4.170" L x 3.550" W (105.92mm x 90.17mm) X 1.920" (48.77mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1597DIN6MDC53 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 4.170" L x 3.550" W (105.92mm x 90.17mm) | |
Height | 1.920" (48.77mm) | |
Area (L x W) | 14.7in² (95cm²) | |
Design | Cover Included | |
Material | ||
Color | Light Gray | |
Thickness | 0.060" (1.52mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | UL94 V-0 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,35000 € | 10,35 € |
| 5 | 9,59000 € | 47,95 € |
| 10 | 9,28200 € | 92,82 € |
| 25 | 8,88920 € | 222,23 € |
| Unit Price without VAT: | 10,35000 € |
|---|---|
| Unit Price with VAT: | 12,31650 € |











