
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | - | |
Current Rating (Amps) | 250A | |
Voltage Rating - AC | 690 V | |
Actuator Type | Lever | |
Number of Poles | 3 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | UL489 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.841,92000 € | 1.841,92 € |
| Unit Price without VAT: | 1.841,92000 € |
|---|---|
| Unit Price with VAT: | 2.191,88480 € |











