
1498120000 | |
|---|---|
DigiKey Part Number | 281-1498120000-ND |
Manufacturer | |
Manufacturer Product Number | 1498120000 |
Description | KP-M20/-50 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Standard 50mm² M20 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | M20 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | - | |
Length - Overall | - | |
Width - Outer Edges | 1.181" (30.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 50mm² | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Finish | - | |
Contact Material | - | |
Diameter - Barrel ID | 0.386" (9.80mm) | |
Diameter - Barrel OD | 0.571" (14.50mm) | |
Diameter - Ring ID | 0.827" (21.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,85510 € | 385,51 € |
| Unit Price without VAT: | 3,85510 € |
|---|---|
| Unit Price with VAT: | 4,58757 € |











