
CP30241M | |
|---|---|
DigiKey Part Number | 4654-CP30241M-ND |
Manufacturer | |
Manufacturer Product Number | CP30241M |
Description | BLANKING PLATE NICKEL PLATED MET |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Blank Faceplate Black |
Datasheet | Datasheet |
EDA/CAD Models | CP30241M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Blank Faceplate | |
Color | Black | |
Size / Dimension | 31.00mm H x 26.00mm W | |
Material | - | |
For Use With/Related Products | Keystone Inserts |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,43000 € | 2,43 € |
| 10 | 2,19600 € | 21,96 € |
| 25 | 2,11120 € | 52,78 € |
| 50 | 2,04920 € | 102,46 € |
| 100 | 1,98890 € | 198,89 € |
| 250 | 1,91200 € | 478,00 € |
| 500 | 1,85574 € | 927,87 € |
| 1.000 | 1,80112 € | 1.801,12 € |
| 5.000 | 1,68038 € | 8.401,90 € |
| Unit Price without VAT: | 2,43000 € |
|---|---|
| Unit Price with VAT: | 2,89170 € |











