
6GK57956DC000AA0 | |
|---|---|
DigiKey Part Number | 3473-6GK57956DC000AA0-ND |
Manufacturer | |
Manufacturer Product Number | 6GK57956DC000AA0 |
Description | IWLAN ANTENNA ANT795-6DN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA WLAN Module N Type Female Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 6GK57956DC000AA0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 2.45GHz, 5.5125GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.875GHz | |
Antenna Type | Module | |
Number of Bands | 2 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 9dBi, 9dBi | |
Features | - | |
Termination | N Type Female | |
Ingress Protection | IP66, IP67 | |
Mounting Type | Panel Mount | |
Height (Max) | 3.976" (101.00mm) | |
Applications | WLAN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 320,25000 € | 320,25 € |
| Unit Price without VAT: | 320,25000 € |
|---|---|
| Unit Price with VAT: | 381,09750 € |










