Similar

1220310003 | |
|---|---|
DigiKey Part Number | 281-7999-ND |
Manufacturer | |
Manufacturer Product Number | 1220310003 |
Description | CBL ASSY CIRC 4P M TO RJ45 0.98' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p4c 0.98' (300.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Circular 04 pos Male to RJ45, 8p4c | |
Length | 0.98' (300.0mm) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | Cat5, Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,73000 € | 62,73 € |
| Unit Price without VAT: | 62,73000 € |
|---|---|
| Unit Price with VAT: | 74,64870 € |












