
09451511572 | |
|---|---|
DigiKey Part Number | 1195-09451511572-ND |
Manufacturer | |
Manufacturer Product Number | 09451511572 |
Description | RJ INDUSTRIAL RJ45 MULTIFEATURE, |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6a IDC |
Datasheet | Datasheet |
EDA/CAD Models | 09451511572 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable, Solid or Stranded Wires | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Features | Angled - 35° | |
Shielding | Shielded | |
Ratings | Cat6a | |
Ingress Protection | IP20 | |
Termination | IDC | |
Length | - | |
Color | Silver | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Contact Material | Copper Alloy | |
Current Rating (Amps) | 1.76 A | |
Voltage Rating | 50 VAC, 60 VDC | |
Housing Material | Zinc, Die Cast | |
Shield Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,66000 € | 29,66 € |
| 10 | 25,20300 € | 252,03 € |
| 25 | 23,62560 € | 590,64 € |
| 50 | 22,49840 € | 1.124,92 € |
| 100 | 21,42520 € | 2.142,52 € |
| 250 | 20,08556 € | 5.021,39 € |
| Unit Price without VAT: | 29,66000 € |
|---|---|
| Unit Price with VAT: | 35,29540 € |

