
641976-4 | |
|---|---|
DigiKey Part Number | A144662-ND |
Manufacturer | |
Manufacturer Product Number | 641976-4 |
Description | CONN HEADER VERT 15POS 6.35MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 15 position 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 641976-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 3 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | 0.155" (3.94mm) | |
Overall Contact Length | - | |
Insulation Height | 0.550" (13.97mm) | |
Contact Shape | Circular | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Board Guide | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | White | |
Current Rating (Amps) | 12A | |
Voltage Rating | 600VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,26000 € | 11,26 € |
| 78 | 8,28051 € | 645,88 € |
| 156 | 7,88551 € | 1.230,14 € |
| 546 | 7,21899 € | 3.941,57 € |
| 1.014 | 7,16369 € | 7.263,98 € |
| Unit Price without VAT: | 11,26000 € |
|---|---|
| Unit Price with VAT: | 13,39940 € |











