
1129000000 | |
|---|---|
DigiKey Part Number | 281-1129000000-ND |
Manufacturer | |
Manufacturer Product Number | 1129000000 |
Description | RSM-8 PLC C SW 1CO Z |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) x 8 24VDC Coil DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) x 8 | |
Contact Rating (Current) | 2.5 A | |
Switching Voltage | 250VAC - Max | |
Load - Max Switching | 625VA | |
Coil Current | 13 mA | |
Coil Type | Non Latching | |
Features | Lighted Indicator | |
Termination Style | Spring Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operating Temperature | -25°C ~ 50°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | CE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 1.846 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 439,12000 € | 439,12 € |
| Unit Price without VAT: | 439,12000 € |
|---|---|
| Unit Price with VAT: | 522,55280 € |











