
ATV930C22N4 | |
|---|---|
DigiKey Part Number | 4008-ATV930C22N4-ND |
Manufacturer | |
Manufacturer Product Number | ATV930C22N4 |
Description | VARIABLE SPEED DRIVE, ALTIVAR PR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Variable Frequency Drive 480V 427A 220000 W Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | ATV930C22N4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Number of Motors | 1 | |
Voltage - Load | 480V | |
Current - Output | 427A | |
Wattage - Load | 220000 W | |
Voltage - Supply | 380 ~ 480VAC | |
Interface | Ethernet, Modbus Serial, Modbus TCP, RS-485 | |
Features | - | |
Operating Temperature | -10°C ~ 40°C | |
Ingress Protection | IP00, IP21 | |
Approval Agency | CE, CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22.891,06000 € | 22.891,06 € |
| Unit Price without VAT: | 22.891,06000 € |
|---|---|
| Unit Price with VAT: | 27.240,36140 € |










