1030300000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1030300000
1030300000
1030300000

1030300000

DigiKey Part Number
1030300000-ND
Manufacturer
Manufacturer Product Number
1030300000
Description
CONN TERM BLK FEED THRU 12-26AWG
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Feed Through Beige 12-26 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
4
Number of Levels
2
Terminal - Width
6.1mm
Termination Style
Screw
Current - IEC
24 A
Voltage - IEC
400V
Current - UL
15 A
Voltage - UL
300V
Wire Gauge or Range - AWG
12-26 AWG
Wire Gauge or Range - mm²
0.5-4mm²
Features
-
Color
Beige
Fuse Type
-
Material - Insulation
Thermoplastic, Wemid
Material Flammability Rating
UL94 V-0
Stripping Length
8mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,09000 €6,09 €
104,32000 €43,20 €
253,80040 €95,01 €
503,48100 €174,05 €
1003,22000 €322,00 €
2502,95196 €737,99 €
5002,79740 €1.398,70 €
1.0002,67621 €2.676,21 €
Manufacturers Standard Package
Unit Price without VAT:6,09000 €
Unit Price with VAT:7,24710 €