P 163609
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P 163609

DigiKey Part Number
5348-P163609TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
P 163609
Description
ENCLOSURE POLY 14.17"L X 3.54"W
Customer Reference
Detailed Description
Enclosure Polyester Light Gray Cover Included 14.170" L x 3.540" W (359.92mm x 89.92mm) X 6.300" (160.02mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Active
Container Type
Enclosure
Size / Dimension
14.170" L x 3.540" W (359.92mm x 89.92mm)
Height
6.300" (160.02mm)
Area (L x W)
50.2in² (324cm²)
Design
Cover Included
Material
Color
Light Gray
Thickness
-
Features
-
Ratings
Material Flammability Rating
UL94 V-0
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Fibox GmbH
FREE SHIPPING on orders of 43,19 € or more for products shipped by Fibox GmbH
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
1178,19000 €178,19 €
5160,36600 €801,83 €
10151,45800 €1.514,58 €
25138,98480 €3.474,62 €
Unit Price without VAT:178,19000 €
Unit Price with VAT:212,04610 €