
770-626 | |
|---|---|
DigiKey Part Number | 2946-770-626-ND |
Manufacturer | |
Manufacturer Product Number | 770-626 |
Description | T-DISTRIBUTION CONNECTOR 4-POLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Terminal Block, Plug Connection, 4 Pos, 1 Row To Terminal Block, Plug Connection, 4 Pos, 1 Row |
Datasheet | Datasheet |
EDA/CAD Models | 770-626 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Convert From (Adapter End) | Terminal Block, Plug Connection, 4 Pos, 1 Row | |
Convert To (Adapter End) | Terminal Block, Plug Connection, 4 Pos, 1 Row | |
Mounting Type | Free Hanging (In-Line) | |
Wire Gauge | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,87000 € | 7,87 € |
| Unit Price without VAT: | 7,87000 € |
|---|---|
| Unit Price with VAT: | 9,36530 € |











