1020380000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1020380000
1020380000
1020380000

1020380000

DigiKey Part Number
281-3613-ND
Manufacturer
Manufacturer Product Number
1020380000
Description
CONN TERM BLK FEED THRU 6-16 AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Blue 6-16 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
9.9mm
Termination Style
Screw
Current - IEC
57 A
Voltage - IEC
1000V
Current - UL
65 A
Voltage - UL
600V
Wire Gauge or Range - AWG
6-16 AWG
Wire Gauge or Range - mm²
1.5-16mm²
Features
-
Color
Blue
Fuse Type
-
Material - Insulation
Thermoplastic, Wemid
Material Flammability Rating
UL94 V-0
Stripping Length
12mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,68000 €3,68 €
102,61400 €26,14 €
252,28840 €57,21 €
502,08480 €104,24 €
1001,91620 €191,62 €
2501,74120 €435,30 €
5001,63938 €819,69 €
1.0001,55912 €1.559,12 €
5.0001,43446 €7.172,30 €
Manufacturers Standard Package
Unit Price without VAT:3,68000 €
Unit Price with VAT:4,37920 €