


1003080000 | |
|---|---|
DigiKey Part Number | 1003080000-ND |
Manufacturer | |
Manufacturer Product Number | 1003080000 |
Description | CONN HOOD TOP ENTRY SZHQ PG21 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry PG21 HQ IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | HQ | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | PG21 | |
Size / Dimension | 1.969" L x 1.142" W x 3.051" H (50.00mm x 29.00mm x 77.50mm) | |
Housing Color | - | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Zinc, Die Cast | |
Housing Finish | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,73000 € | 11,73 € |
| 10 | 9,96500 € | 99,65 € |
| 25 | 9,34040 € | 233,51 € |
| 50 | 8,89440 € | 444,72 € |
| 100 | 8,47000 € | 847,00 € |
| 250 | 7,94000 € | 1.985,00 € |
| 500 | 7,56142 € | 3.780,71 € |
| 1.000 | 7,20100 € | 7.201,00 € |
| Unit Price without VAT: | 11,73000 € |
|---|---|
| Unit Price with VAT: | 13,95870 € |

















