
3TF68440CP7 | |
|---|---|
DigiKey Part Number | 3473-3TF68440CP7-ND |
Manufacturer | |
Manufacturer Product Number | 3TF68440CP7 |
Description | CONTACTOR,S14,335KW,400/380VAC,3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 630 A 230 ~ 276VAC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | 3TF68440CP7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 230 ~ 276VAC | |
Contact Form | 3PST-NO (3 Form A) | |
Contact Rating (Current) | 630 A | |
Switching Voltage | 690VAC - Max | |
Features | Auxiliary Contacts | |
Termination Style | Screw Terminal | |
Operating Temperature | -25°C ~ 55°C | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Contact Material | - | |
Operate Time | 120 ms | |
Release Time | 100 ms | |
Coil Power | - | |
Coil Resistance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16.316,07000 € | 16.316,07 € |
| Unit Price without VAT: | 16.316,07000 € |
|---|---|
| Unit Price with VAT: | 19.416,12330 € |

