
920156 | |
|---|---|
DigiKey Part Number | 4862-920156-ND |
Manufacturer | |
Manufacturer Product Number | 920156 |
Description | HELUCOND PA12-F GRAY NW10 FINE P |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Gray Polyamide (PA12), Nylon 12, Halogen Free Convoluted, Corrugated Wire Loom, Protective Hose 0.390" (9.91mm) 164' (50.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Helukabel USA | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Wire Loom, Protective Hose | |
Type Attributes | Convoluted, Corrugated | |
Diameter - Inside | 0.390" (9.91mm) | |
Diameter - Outside | 0.512" (13.00mm) | |
Material | Polyamide (PA12), Nylon 12, Halogen Free | |
Color | Gray | |
Length | 164' (50.00m) | |
Wall Thickness | - | |
Operating Temperature | -50°C ~ 120°C | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | Fluid Resistant, Fuel Resistant, Oil Resistant | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | UL94 HB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,98000 € | 81,98 € |
| 5 | 76,86000 € | 384,30 € |
| 10 | 71,73600 € | 717,36 € |
| 25 | 68,14920 € | 1.703,73 € |
| 50 | 66,61240 € | 3.330,62 € |
| 100 | 65,07500 € | 6.507,50 € |
| Unit Price without VAT: | 81,98000 € |
|---|---|
| Unit Price with VAT: | 97,55620 € |











