0186100000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0186100000

DigiKey Part Number
281-4049-ND
Manufacturer
Manufacturer Product Number
0186100000
Description
CONN FERRULE 14AWG
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Wire Ferrule Connector 14 AWG (2.50mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Active
Type
Single Wire
Insulation
Non-Insulated
Style
-
Size
14 AWG (2.50mm²)
Length - Overall
12.00mm
Length - Pin
-
Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.908
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,04200 €0,42 €
250,04000 €1,00 €
500,03820 €1,91 €
1000,03630 €3,63 €
2500,03404 €8,51 €
5000,03238 €16,19 €
1.0000,03084 €30,84 €
2.5000,02891 €72,28 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €