
521408-2 | |
|---|---|
DigiKey Part Number | A116275TR-ND - Tape & Reel (TR) A116275CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 521408-2 |
Description | CONN QC RCPT 18-22AWG 0.110 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 521408-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.110" (2.79mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | - | |
Length - Overall | 1.180" (29.98mm) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Black | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.080" ~ 0.120" (2.03mm ~ 3.05mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,36300 € | 3,63 € |
| 25 | 0,34040 € | 8,51 € |
| 50 | 0,32380 € | 16,19 € |
| 100 | 0,30840 € | 30,84 € |
| 250 | 0,28908 € | 72,27 € |
| 500 | 0,27522 € | 137,61 € |
| 1.000 | 0,26208 € | 262,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,23338 € | 583,45 € |
| 5.000 | 0,22224 € | 1.111,20 € |
| 7.500 | 0,21598 € | 1.619,85 € |
| 12.500 | 0,20834 € | 2.604,25 € |
| 17.500 | 0,20345 € | 3.560,38 € |
| 25.000 | 0,19840 € | 4.960,00 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |



