
0185120000 | |
|---|---|
DigiKey Part Number | 0185120000-ND |
Manufacturer | |
Manufacturer Product Number | 0185120000 |
Description | TERM BLK 2POS BEIGE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Beige Bus Bar - Terminals 32.0mm |
Datasheet | Datasheet |
EDA/CAD Models | 0185120000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bus Bar - Terminals | |
Mounting Type | DIN Rail | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 32.0mm | |
Termination Style | Bolt and Nut | |
Current - IEC | 150 A | |
Voltage - IEC | 1 kV | |
Wire Gauge or Range - AWG | 2/0-1 AWG | |
Wire Gauge or Range - mm² | 10-70mm² | |
Features | - | |
Housing Color | Beige | |
Length | 3.150" (80.00mm) | |
Height (Max) | 2.087" (53.00mm) | |
Material - Insulation | Gemin (Thermosetting Plastic) | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | - | |
Operating Temperature | -60°C ~ 130°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,71000 € | 31,71 € |
| 10 | 22,93300 € | 229,33 € |
| 25 | 20,66760 € | 516,69 € |
| 50 | 19,33740 € | 966,87 € |
| 100 | 18,28170 € | 1.828,17 € |
| 250 | 17,22636 € | 4.306,59 € |
| 500 | 16,63064 € | 8.315,32 € |
| Unit Price without VAT: | 31,71000 € |
|---|---|
| Unit Price with VAT: | 37,73490 € |















