
24034052320 | |
|---|---|
DigiKey Part Number | 1195-24034052320-ND |
Manufacturer | |
Manufacturer Product Number | 24034052320 |
Description | HA-VIS ECON 3052GBT-AC-P - UNMAN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Unmanaged 7 Ports IP30 |
Datasheet | Datasheet |
EDA/CAD Models | 24034052320 Models |
Category | Fiber Ports 2 |
Manufacturer HARTING | Fiber Type SFP |
Series | SFP/XFP Ports 2 |
Packaging Bulk | SFP/XFP Type SFP |
Part Status Active | PoE Ports 4 |
Type Switch - Unmanaged | Connector Type RJ45, SFP |
Configuration Fixed + SFP | Voltage - Input 18 ~ 60VDC |
Number of Ports 7 | Ingress Protection IP30 |
Copper Ports 5 | Mounting Type DIN Rail |
Copper Type 10/100/1000 | Operating Temperature -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.161,69000 € | 1.161,69 € |
| Unit Price without VAT: | 1.161,69000 € |
|---|---|
| Unit Price with VAT: | 1.382,41110 € |





