
2196552105 | |
|---|---|
DigiKey Part Number | 900-2196552105-ND |
Manufacturer | |
Manufacturer Product Number | 2196552105 |
Description | MICRO-ONE ISL F-S 450MM 26 AWG R |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Red 26 AWG Jumper Lead Tin 17.7" (450.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2196552105 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | - | |
Length | 17.7" (450.0mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | 35.4µin (0.90µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,73400 € | 7,34 € |
| 25 | 0,68800 € | 17,20 € |
| 50 | 0,65520 € | 32,76 € |
| 100 | 0,62390 € | 62,39 € |
| 300 | 0,57730 € | 173,19 € |
| 500 | 0,55684 € | 278,42 € |
| 1.000 | 0,53026 € | 530,26 € |
| 2.500 | 0,49706 € | 1.242,65 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |

