



8870290000 | |
|---|---|
DigiKey Part Number | 281-6092-ND |
Manufacturer | |
Manufacturer Product Number | 8870290000 |
Description | RELAY GEN PURPOSE SPDT 16A 115V |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 115VAC Coil Through Hole |
Datasheet | Datasheet |
Category | Features Lighted Indicator, Test Button |
Mfr | Termination Style PC Pin |
Series | Must Operate Voltage 86.3 VAC |
Packaging Bulk | Must Release Voltage 17.3 VAC |
Part Status Obsolete | Operate Time 8 ms |
Mounting Type | Release Time 6 ms |
Coil Voltage | Operating Temperature -40°C ~ 70°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Nickel (AgNi) |
Contact Rating (Current) 16 A | Approval Agency CSA, cULus, VDE |
Switching Voltage 250VAC - Max | Relay Type |
Load - Max Switching 4000VA | Coil Resistance 8.1 kOhms |
Coil Current 6.6 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3052400000 | Weidmüller | 20 | 281-3052400000-ND | 11,39000 € | MFR Recommended |
| 7760056319 | Weidmüller | 7 | 281-7760056319-ND | 7,73000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,02000 € | 14,02 € |
| Unit Price without VAT: | 14,02000 € |
|---|---|
| Unit Price with VAT: | 16,68380 € |

