
7760056319 | |
|---|---|
DigiKey Part Number | 281-7760056319-ND |
Manufacturer | |
Manufacturer Product Number | 7760056319 |
Description | DRI314615LT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 115VAC Coil Socketable |
Datasheet | Datasheet |
Category | Coil Current 9.3 mA |
Mfr | Coil Type Non Latching |
Series | Features Lighted Indicator, Test Button |
Packaging Box | Termination Style Plug In, Quick Connect - 0.187" (4.7mm) |
Part Status Active | Operate Time 15 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -40°C ~ 55°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 10 A | Approval Agency cURus |
Switching Voltage 250VAC, 250VDC - Max | Relay Type |
Load - Max Switching 2500VA, 240W | Coil Resistance 6.2 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,73000 € | 7,73 € |
| 5 | 6,80000 € | 34,00 € |
| 10 | 6,41900 € | 64,19 € |
| Unit Price without VAT: | 7,73000 € |
|---|---|
| Unit Price with VAT: | 9,19870 € |

