Direct




8652030000 | |
|---|---|
DigiKey Part Number | 8652030000-ND |
Manufacturer | |
Manufacturer Product Number | 8652030000 |
Description | RELAY GEN PURPOSE SPDT 6A 120V |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 120VAC/DC Coil DIN Rail |
Datasheet | Datasheet |
Category | Coil Current 3.5 mA |
Mfr | Coil Type Non Latching |
Series | Features Diode, Lighted Indicator, Socket Included |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Obsolete | Operating Temperature -25°C ~ 55°C |
Mounting Type | Contact Material Silver Nickel (AgNi), Gold (Au) |
Coil Voltage | Approval Agency CE, cULus |
Contact Form SPDT (1 Form C) | Relay Type |
Contact Rating (Current) 6 A | Coil Resistance 34.29 Ohms |
Switching Voltage 250VAC - Max | Base Product Number |
Load - Max Switching 1500VA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1123040000 | Weidmüller | 38 | 281-4335-ND | 22,43000 € | Direct |


