General Purpose Relay SPDT (1 Form C) 120VAC/DC Coil DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPDT (1 Form C) 120VAC/DC Coil DIN Rail
TERMSERIES Relays
Relay Basics - Another Teaching Moment | DigiKey Electronics

1123040000

DigiKey Part Number
281-4335-ND
Manufacturer
Manufacturer Product Number
1123040000
Description
RELAY GEN PURPOSE SPDT 6A 120V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 120VAC/DC Coil DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
6 A
Switching Voltage
250VAC, 250VDC - Max
Load - Max Switching
-
Coil Type
Non Latching
Features
Lighted Indicator, Socket Included
Termination Style
Screw Terminal
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
-
Must Release Voltage
-
Operate Time
11 ms
Release Time
40 ms
Operating Temperature
-40°C ~ 60°C
Contact Material
Silver Nickel (AgNi), Gold (Au)
Approval Agency
CE, cULus, EAC
Relay Type
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
122,43000 €22,43 €
1019,97500 €199,75 €
3018,89967 €566,99 €
5018,41920 €920,96 €
10017,78630 €1.778,63 €
25016,98224 €4.245,56 €
50016,39774 €8.198,87 €
Manufacturers Standard Package
Unit Price without VAT:22,43000 €
Unit Price with VAT:26,69170 €