
7760056342 | |
|---|---|
DigiKey Part Number | 281-7760056342-ND |
Manufacturer | |
Manufacturer Product Number | 7760056342 |
Description | DRI424110LTD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 110VDC Coil Socketable |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Features Diode, Lighted Indicator, Test Button |
Series | Termination Style Plug In, Quick Connect - 0.110" (2.8mm) |
Packaging Bulk | Must Operate Voltage 82.5 VDC |
Part Status Active | Must Release Voltage 16.5 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 10 ms |
Contact Form DPDT (2 Form C) | Operating Temperature -40°C ~ 55°C |
Contact Rating (Current) 5 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 250VAC, 250VDC - Max | Relay Type |
Load - Max Switching 1250VA | Coil Resistance 22.8 kOhms |
Coil Current 4.8 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7760056342 | Weidmüller | 6 | 4381-7760056342-ND | 4,40000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,28000 € | 7,28 € |
| 20 | 6,25600 € | 125,12 € |
| 40 | 6,04150 € | 241,66 € |
| 60 | 5,91933 € | 355,16 € |
| 100 | 5,76900 € | 576,90 € |
| 260 | 5,49773 € | 1.429,41 € |
| 500 | 5,31928 € | 2.659,64 € |
| 1.000 | 5,13635 € | 5.136,35 € |
| Unit Price without VAT: | 7,28000 € |
|---|---|
| Unit Price with VAT: | 8,66320 € |

