
2723360000 | |
|---|---|
DigiKey Part Number | 281-2723360000-ND |
Manufacturer | |
Manufacturer Product Number | 2723360000 |
Description | RCH424024FG |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Must Operate Voltage 18 VDC |
Series | Must Release Voltage 2.4 VDC |
Packaging Tube | Operate Time 30 ms |
Part Status Active | Release Time 20 ms |
Mounting Type | Operating Temperature -25°C ~ 70°C |
Coil Voltage | Contact Material Silver Nickel (AgNi) |
Contact Form DPDT (2 Form C) | Approval Agency CE, cULus, EAC |
Contact Rating (Current) 6 A | Relay Type |
Switching Voltage 250VAC, 250VDC - Max | Coil Resistance 823 Ohms |
Coil Current 29.2 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2723360000 | Weidmüller | 12 | 281-2723360000-ND | 13,56000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,56000 € | 13,56 € |
| 20 | 11,66150 € | 233,23 € |
| 40 | 11,26125 € | 450,45 € |
| 60 | 11,03333 € | 662,00 € |
| 100 | 10,75280 € | 1.075,28 € |
| 260 | 10,24673 € | 2.664,15 € |
| 500 | 9,91388 € | 4.956,94 € |
| Unit Price without VAT: | 13,56000 € |
|---|---|
| Unit Price with VAT: | 16,13640 € |

