Parametric Equivalent
Parametric Equivalent

2618550000 | |
|---|---|
DigiKey Part Number | 281-2618550000-ND |
Manufacturer | |
Manufacturer Product Number | 2618550000 |
Description | RELAY GEN PURPOSE DPDT 8A 12V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 12VDC Coil DIN Rail |
Datasheet | Datasheet |
Category | Features Diode, Lighted Indicator, Socket Included |
Mfr | Termination Style Spring Terminal |
Series | Must Operate Voltage 9 VDC |
Packaging Box | Must Release Voltage 2 VDC |
Part Status Active | Operate Time 8 ms |
Mounting Type | Release Time 12 ms |
Coil Voltage | Operating Temperature -40°C ~ 60°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Nickel (AgNi) |
Contact Rating (Current) 8 A | Approval Agency CE, cULus, EAC |
Switching Voltage 250VAC, 250VDC - Max | Relay Type |
Coil Current 33 mA | Coil Resistance 363.6 Ohms |
Coil Type Non Latching | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1123600000 | Weidmüller | 6 | 281-6293-ND | 18,54000 € | Parametric Equivalent |
| 2618550000 | Weidmüller | 0 | 4381-2618550000-ND | 8,60000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,79000 € | 18,79 € |
| 10 | 16,73900 € | 167,39 € |
| 30 | 15,83733 € | 475,12 € |
| 50 | 15,43480 € | 771,74 € |
| 100 | 14,90450 € | 1.490,45 € |
| 250 | 14,23088 € | 3.557,72 € |
| 500 | 13,74124 € | 6.870,62 € |
| Unit Price without VAT: | 18,79000 € |
|---|---|
| Unit Price with VAT: | 22,36010 € |



