



2576290000 | |
|---|---|
DigiKey Part Number | 281-6334-ND |
Manufacturer | |
Manufacturer Product Number | 2576290000 |
Description | RELAY GEN PURPOSE DPDT 5A 115V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 115VAC Coil DIN Rail |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Features Lighted Indicator, Socket Included |
Series | Termination Style Spring Terminal |
Packaging Bulk | Must Operate Voltage 92 VAC |
Part Status Active | Must Release Voltage 34.5 VAC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 10 ms |
Contact Form DPDT (2 Form C) | Operating Temperature -40°C ~ 55°C |
Contact Rating (Current) 5 A | Contact Material Silver Nickel (AgNi) |
Switching Voltage 250VAC, 250VDC - Max | Relay Type |
Load - Max Switching 1250VA | Coil Resistance 6.2 kOhms |
Coil Current 9.3 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2576290000 | Weidmüller | 8 | 281-6334-ND | 13,11000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,11000 € | 13,11 € |
| 10 | 11,67800 € | 116,78 € |
| 30 | 11,04967 € | 331,49 € |
| 50 | 10,76900 € | 538,45 € |
| 100 | 10,39910 € | 1.039,91 € |
| 250 | 9,92932 € | 2.482,33 € |
| 500 | 9,58778 € | 4.793,89 € |
| Unit Price without VAT: | 13,11000 € |
|---|---|
| Unit Price with VAT: | 15,60090 € |

