Parametric Equivalent




2576100000 | |
|---|---|
DigiKey Part Number | 281-6358-ND |
Manufacturer | |
Manufacturer Product Number | 2576100000 |
Description | RELAY GEN PURPOSE 4PDT 5A 24V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 24VAC Coil DIN Rail |
Datasheet | Datasheet |
Category | Features Lighted Indicator, Socket Included, Varistor |
Mfr | Termination Style Spring Terminal |
Series | Must Operate Voltage 19.2 VAC |
Packaging Bulk | Must Release Voltage 7.2 VAC |
Part Status Active | Operate Time 20 ms |
Mounting Type | Release Time 20 ms |
Coil Voltage | Operating Temperature -40°C ~ 55°C |
Contact Form 4PDT (4 Form C) | Contact Material Silver Nickel (AgNi), Gold (Au) |
Contact Rating (Current) 5 A | Approval Agency CE |
Switching Voltage 250VAC - Max | Relay Type |
Load - Max Switching 1250VA | Coil Resistance 160 Ohms |
Coil Current 150 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2576100000 | Weidmüller | 0 | 281-6358-ND | 8,60000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,19000 € | 17,19 € |
| 10 | 15,31500 € | 153,15 € |
| 30 | 14,49067 € | 434,72 € |
| 50 | 14,12260 € | 706,13 € |
| 100 | 13,63740 € | 1.363,74 € |
| 250 | 13,02112 € | 3.255,28 € |
| 500 | 12,57318 € | 6.286,59 € |
| Unit Price without VAT: | 17,19000 € |
|---|---|
| Unit Price with VAT: | 20,45610 € |


