Parametric Equivalent
Parametric Equivalent

2451090800 | |
|---|---|
DigiKey Part Number | 281-2451090800-ND |
Manufacturer | |
Manufacturer Product Number | 2451090800 |
Description | HDC XX6A01 MMSRJ45-0800 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 08 pos Male to RJ45, 8p8c 26.25' (8.00m) |
Datasheet | Datasheet |
Category | Connector Type Circular 08 pos Male to RJ45, 8p8c |
Manufacturer Weidmüller | Length 26.25' (8.00m) |
Series | Cable Type Round |
Packaging Box | Color Blue |
Part Status Active | Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2503730800 | Weidmüller | 0 | 281-2503730800-ND | 186,15000 € | Parametric Equivalent |
| 2503730800 | WEE | 4 | 5831-2503730800-ND | 53,19667 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 430,46000 € | 430,46 € |
| Unit Price without VAT: | 430,46000 € |
|---|---|
| Unit Price with VAT: | 512,24740 € |


