Cable Assembly Circular 08 pos Male to RJ45, 8p8c 26.25' (8.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2503730800

DigiKey Part Number
5831-2503730800-ND
Manufacturer
Manufacturer Product Number
2503730800
Description
INSERT CABLE LENGTH: 8 M CAT. 6A
Customer Reference
Detailed Description
Cable Assembly Circular 08 pos Male to RJ45, 8p8c 26.25' (8.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Connector Type
Circular 08 pos Male to RJ45, 8p8c
Manufacturer
Weidmüller
Length
26.25' (8.00m)
Series
Cable Type
Round
Packaging
Bulk
Color
Green
Part Status
Active
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
353,19667 €159,59 €
Unit Price without VAT:53,19667 €
Unit Price with VAT:63,30404 €