
2503730800 | |
---|---|
DigiKey Part Number | 281-2503730800-ND |
Manufacturer | |
Manufacturer Product Number | 2503730800 |
Description | HDC XX6A02 MMSRJ45-0800 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 08 pos Male to RJ45, 8p8c 26.25' (8.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Circular 08 pos Male to RJ45, 8p8c | |
Length | 26.25' (8.00m) | |
Cable Type | Round | |
Color | Green | |
Shielding | Unshielded | |
Usage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 187,88000 € | 187,88 € |
Unit Price without VAT: | 187,88000 € |
---|---|
Unit Price with VAT: | 223,57720 € |