Parametric Equivalent

1219540000 | |
|---|---|
DigiKey Part Number | 1219540000-ND |
Manufacturer | |
Manufacturer Product Number | 1219540000 |
Description | PWR276012L |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Category | Coil Current 160 mA |
Mfr | Coil Type Non Latching |
Series | Features Lighted Indicator |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Last Time Buy | Operate Time 30 ms |
Mounting Type | Release Time 30 ms |
Coil Voltage | Operating Temperature -25°C ~ 55°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 25 A | Approval Agency CE, cURus, UKCA |
Switching Voltage 277VAC - Max | Relay Type |
Load - Max Switching 6925VA | Coil Resistance 75 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1219540000 | Weidmüller | 0 | 1219540000-ND | 22,36900 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 22,36900 € | 223,69 € |
| Unit Price without VAT: | 22,36900 € |
|---|---|
| Unit Price with VAT: | 26,61911 € |


