Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



WNSC5D06650X6Q | |
|---|---|
DigiKey Part Number | 1740-WNSC5D06650X6Q-ND |
Manufacturer | |
Manufacturer Product Number | WNSC5D06650X6Q |
Description | DIODE SIL CARB 650V 6A TO220AC |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 6A Through Hole TO-220AC |
Category | Reverse Recovery Time (trr) 0 ns |
Mfr | Current - Reverse Leakage @ Vr 30 µA @ 650 V |
Packaging Tube | Capacitance @ Vr, F 201pF @ 1V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 650 V | Supplier Device Package TO-220AC |
Current - Average Rectified (Io) 6A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 6 A | Base Product Number |
Speed Zero Recovery Time > 500mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WNSC5D066506Q | WeEn Semiconductors | 0 | 1740-WNSC5D066506Q-ND | 0,35793 € | Parametric Equivalent |
| BSDH06G65E2 | Bourns Inc. | 2.950 | 118-BSDH06G65E2-ND | 2,83000 € | Parametric Equivalent |
| IDH06G65C5XKSA1 | Infineon Technologies | 0 | IDH06G65C5XKSA1-ND | 0,00000 € | Parametric Equivalent |
| IDH06G65C5XKSA2 | Infineon Technologies | 621 | 448-IDH06G65C5XKSA2-ND | 3,53000 € | Parametric Equivalent |
| PCDP0665G1_T0_00001 | Panjit International Inc. | 1.996 | 3757-PCDP0665G1_T0_00001-ND | 2,33000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,31703 € | 951,09 € |
| Unit Price without VAT: | 0,31703 € |
|---|---|
| Unit Price with VAT: | 0,37727 € |








