Diode 650 V 6A Through Hole TO-220AC (TO-220-2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 650 V 6A Through Hole TO-220AC (TO-220-2)
TO-220-2

S3D06065A

DigiKey Part Number
1655-S3D06065A-ND
Manufacturer
Manufacturer Product Number
S3D06065A
Description
DIODE SIL CARB 650V 6A TO220AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 650 V 6A Through Hole TO-220AC (TO-220-2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
650 V
Current - Average Rectified (Io)
6A
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 6 A
Speed
Zero Recovery Time > 500mA (Io)
Reverse Recovery Time (trr)
0 ns
Current - Reverse Leakage @ Vr
8 µA @ 650 V
Capacitance @ Vr, F
382pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
TO-220AC (TO-220-2)
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,54000 €1,54 €
100,97700 €9,77 €
1000,65350 €65,35 €
5000,51464 €257,32 €
1.0000,46997 €469,97 €
2.0000,43242 €864,84 €
5.0000,39177 €1.958,85 €
10.0000,36666 €3.666,60 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,54000 €
Unit Price with VAT:1,83260 €