MFR Recommended

WNSC2D06650XQ | |
|---|---|
DigiKey Part Number | 1740-WNSC2D06650XQ-ND |
Manufacturer | |
Manufacturer Product Number | WNSC2D06650XQ |
Description | DIODE SIL CARBIDE 650V 6A TO220F |
Customer Reference | |
Detailed Description | Diode 650 V 6A Through Hole TO-220F |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 0 ns |
Mfr | Current - Reverse Leakage @ Vr 30 µA @ 650 V |
Packaging Tube | Capacitance @ Vr, F 198pF @ 1V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 650 V | Supplier Device Package TO-220F |
Current - Average Rectified (Io) 6A | Operating Temperature - Junction 175°C |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 6 A | Base Product Number |
Speed Zero Recovery Time > 500mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WNSC5D06650X6Q | WeEn Semiconductors | 0 | 1740-WNSC5D06650X6Q-ND | 0,31703 € | MFR Recommended |


