N0118GA,412 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 1.699
Unit Price: 1,13000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 3.922
Unit Price: 1,30000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 0,47433 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 0,47433 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 0,41792 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 0,45522 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 0,39868 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 0,39868 €
Datasheet

Similar


STMicroelectronics
In Stock: 534
Unit Price: 0,42000 €
Datasheet

Similar


STMicroelectronics
In Stock: 3.675
Unit Price: 0,57000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 2.858
Unit Price: 0,98000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 0,29632 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 0,75000 €
Datasheet
SCR 600 V 800 mA Sensitive Gate Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SCR 600 V 800 mA Sensitive Gate Through Hole TO-92-3
TO-92-3

N0118GA,412

DigiKey Part Number
1740-1417-ND
Manufacturer
Manufacturer Product Number
N0118GA,412
Description
SCR 600V 800MA TO-92-3
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
SCR 600 V 800 mA Sensitive Gate Through Hole TO-92-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
WeEn Semiconductors
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Off State
600 V
Voltage - Gate Trigger (Vgt) (Max)
800 mV
Current - Gate Trigger (Igt) (Max)
7 µA
Voltage - On State (Vtm) (Max)
1.95 V
Current - On State (It (AV)) (Max)
510 mA
Current - On State (It (RMS)) (Max)
800 mA
Current - Hold (Ih) (Max)
5 mA
Current - Off State (Max)
10 µA
Current - Non Rep. Surge 50, 60Hz (Itsm)
8A, 9A
SCR Type
Sensitive Gate
Operating Temperature
-
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10.0000,10301 €1.030,10 €
Unit Price without VAT:0,10301 €
Unit Price with VAT:0,12258 €