Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

S602ESAP | |
|---|---|
DigiKey Part Number | S602ESAP-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | S602ESAP |
Description | SCR 600V 1.5A TO-92 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | SCR 600 V 1.5 A Sensitive Gate Through Hole TO-92 |
Datasheet | Datasheet |
Category | Current - On State (It (RMS)) (Max) 1.5 A |
Manufacturer Littelfuse Inc. | Current - Hold (Ih) (Max) 5 mA |
Packaging Tape & Box (TB) | Current - Off State (Max) 5 µA |
Part Status Active | Current - Non Rep. Surge 50, 60Hz (Itsm) 12.5A, 15A |
Voltage - Off State 600 V | SCR Type Sensitive Gate |
Voltage - Gate Trigger (Vgt) (Max) 800 mV | Operating Temperature -40°C ~ 125°C |
Current - Gate Trigger (Igt) (Max) 200 µA | Mounting Type Through Hole |
Voltage - On State (Vtm) (Max) 1.7 V | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Current - On State (It (AV)) (Max) 950 mA | Supplier Device Package TO-92 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P0111MA 1AA3 | STMicroelectronics | 534 | 497-4618-ND | 0,43000 € | Similar |
| P0118MA 2AL3 | STMicroelectronics | 3.155 | 497-P0118MA2AL3CT-ND | 0,57000 € | Similar |
| P0118MA 5AL3 | STMicroelectronics | 0 | 497-4283-2-ND | 0,00000 € | Similar |
| X00602MA 1AA2 | STMicroelectronics | 8.097 | 497-7696-ND | 0,37000 € | Similar |
| X00602MA 2AL2 | STMicroelectronics | 1.160 | 497-4504-1-ND | 0,66000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,34355 € | 687,10 € |
| Unit Price without VAT: | 0,34355 € |
|---|---|
| Unit Price with VAT: | 0,40882 € |



