
X0202MA 1BA2 | |
|---|---|
DigiKey Part Number | 497-2421-ND |
Manufacturer | |
Manufacturer Product Number | X0202MA 1BA2 |
Description | SCR 600V 1.25A TO-92-3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | SCR 600 V 1.25 A Sensitive Gate Through Hole TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | X0202MA 1BA2 Models |
Category | Current - Hold (Ih) (Max) 5 mA |
Manufacturer STMicroelectronics | Current - Off State (Max) 5 µA |
Packaging Bulk | Current - Non Rep. Surge 50, 60Hz (Itsm) 22.5A, 25A |
Part Status Active | SCR Type Sensitive Gate |
Voltage - Off State 600 V | Operating Temperature -40°C ~ 125°C |
Voltage - Gate Trigger (Vgt) (Max) 800 mV | Mounting Type Through Hole |
Current - Gate Trigger (Igt) (Max) 200 µA | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - On State (Vtm) (Max) 1.45 V | Supplier Device Package TO-92-3 |
Current - On State (It (AV)) (Max) 800 mA | Base Product Number |
Current - On State (It (RMS)) (Max) 1.25 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| X0203MA 1BA2 | STMicroelectronics | 8.601 | 497-18510-ND | 0,54000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,33500 € | 3,35 € |
| 100 | 0,21390 € | 21,39 € |
| 500 | 0,16164 € | 80,82 € |
| 1.000 | 0,14476 € | 144,76 € |
| 2.500 | 0,12648 € | 316,20 € |
| 5.000 | 0,11516 € | 575,80 € |
| 10.000 | 0,10564 € | 1.056,40 € |
| 50.000 | 0,08898 € | 4.449,00 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

