Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

EC103M2RP | |
|---|---|
DigiKey Part Number | EC103M2RP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EC103M2RP |
Description | SCR 600V 800MA TO-92 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | SCR 600 V 800 mA Sensitive Gate Through Hole TO-92 |
Datasheet | Datasheet |
Category | Current - Hold (Ih) (Max) 5 mA |
Manufacturer Littelfuse Inc. | Current - Off State (Max) 1 µA |
Packaging Tape & Reel (TR) | Current - Non Rep. Surge 50, 60Hz (Itsm) 16A, 20A |
Part Status Active | SCR Type Sensitive Gate |
Voltage - Off State 600 V | Operating Temperature -40°C ~ 110°C |
Voltage - Gate Trigger (Vgt) (Max) 800 mV | Mounting Type Through Hole |
Current - Gate Trigger (Igt) (Max) 50 µA | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Voltage - On State (Vtm) (Max) 1.7 V | Supplier Device Package TO-92 |
Current - On State (It (AV)) (Max) 510 mA | Base Product Number |
Current - On State (It (RMS)) (Max) 800 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P0118MA 2AL3 | STMicroelectronics | 3.155 | 497-P0118MA2AL3CT-ND | 0,57000 € | Similar |
| P0118MA 5AL3 | STMicroelectronics | 0 | 497-4283-2-ND | 0,00000 € | Similar |
| X00602MA 1AA2 | STMicroelectronics | 8.097 | 497-7696-ND | 0,37000 € | Similar |
| X00602MA 2AL2 | STMicroelectronics | 1.160 | 497-4504-1-ND | 0,66000 € | Similar |
| X00602MA 5AL2 | STMicroelectronics | 7.719 | 497-3321-1-ND | 0,37000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,52773 € | 1.055,46 € |
| Unit Price without VAT: | 0,52773 € |
|---|---|
| Unit Price with VAT: | 0,62800 € |



